Industrial Relays
11.560 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AK-VW2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW224VACDC | |||||
Mfr: K8AK-VW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW324VACDC | |||||
Mfr: 8921120000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays RELAY RCMKITP-I 6A24VDC4CO LD | 0In Stock | DIN Rail | Solid State Relays | Pluggable Module | Push-In | 4 Form C (4PDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 770 Ohms | 32.8 mA | 240 VAC | Silver Nickel (AgNi) | IP20 | RIDERSERIES RCM | 78.3 mm | 28 mm | 98 mm | ||||
Mfr: 8790520000 TTI: Not Assigned Weidmuller Availability: 0In StockIndustrial Relays R 24VDC 1CO AU TRAK | 0In Stock | DIN Rail | SPDT (1 Form C) | IP20 | MCZ | 56.2 mm | 6.1 mm | 91 mm | Bulk | ||||||||||||||
Mfr: AC700-CUA-02 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays PROFIBUS ADAPTER Accessory for EL700 | 0In Stock | AC700 | Bulk | ||||||||||||||||||||
0In Stock | ER-5KV | Bulk | |||||||||||||||||||||
0In Stock | Flange Mount | Power Relays | DC Power Relay | Quick Connect | SPST (1 Form A) | 15 A | Quick Connect | Non-Latching | 24 VDC | 480 Ohms | 50 mA | 400 VDC | G9EJ | 44 mm | 27 mm | 31 mm | Bulk | G9EJ1EUVDDC24BYOMR1 | |||||
Mfr: M6106/19-011 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-11 | 0In Stock | Military / Aerospace Relays | FCA-125 | 1-1617748-7 | |||||||||||||||||||
Mfr: SE-703-0U-02 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays EARTH-LEAKAGE UNIVERSAL 2FORMC | 0In Stock | Protection Relays | SE-703 | 2.2 mm | 3 mm | Bulk | |||||||||||||||||
Mfr: EL731-00-10 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays AC/DC RELAY, 75-275V | 0In Stock | EL731 | Bulk | ||||||||||||||||||||
Mfr: 201-100-DPDT TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 190-480VAC 50/60Hz 6W 3PH V MON RELAY | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 95 VAC to 120 VAC | 201 Pump Controls | 104.78 mm | 60.33 mm | 44.45 mm | Bulk | |||||||||||
Mfr: 201-100-SP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 110/120VAC 50/60Hz 2W SEAL-LEAK DET | 0In Stock | Socket | Protection Relays | Voltage Monitor | Plug Pin | 1 Form C (SPDT-NO, NC) | 95 VAC to 120 VAC | 201-XXXP-SP | 104.775 mm | 60.325 mm | 44.45 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 480 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | |||||||||||
0In Stock | Protection Relays | NGR Monitor | IP65 | 1.492 ft | 1.333 ft | 10.4 in | Bulk | ||||||||||||||||
Mfr: FPS-CTU-02-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays FPSCONTROLUNITDEVICE NET | 0In Stock | FPS | Bulk | ||||||||||||||||||||
Mfr: FPS-OPI-01-00 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays FPSOPERATORINTERFACE | 0In Stock | FPS | Bulk | ||||||||||||||||||||
0In Stock | SMD/SMT | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 30 A | 100 VAC to 240 VAC | 51.3 mm | 38.1 mm | 76.7 mm | Bulk | ||||||||||||
Mfr: 231-INSIDER-P TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays Single-Phase Pump Monitor | 0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Quick Connect | SPST (1 Form A) | 230 VAC | 231-INSIDER-P | Bulk | ||||||||||||||
0In Stock | Panel Mount | Protection Relays | Pump Monitor, Single-Phase | Screw | SPST (1 Form A) | 10 A | 230 VAC | 235P | 73.99 mm | 133.35 mm | 73.66 mm | Bulk | |||||||||||
0In Stock | Chassis Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 240 VAC | 190 VAC to 480 VAC | 102A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 240 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Protection Relays | Voltage Monitor | 102A | Bulk | |||||||||||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 10 A | 380 VAC to 480 VAC | 50R | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | |||||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | 1 Form C (SPDT-NO, NC) | Screw | 480 VAC | 350 | 74.93 mm | 133.86 mm | 74.42 mm | Bulk | ||||||||||||
Mfr: FCB-205-0226M TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB 5-10 Amp Relay | 20.57 mm | 10.41 mm | 16.26 mm | 5-1617758-2 |