AP - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Industrial Relays | DPDT Industrial Relay | Solder Pin | DPDT | 2 A | Solder Pin | 12 VDC | 275 Ohms | 250 VAC | Silver Nickel (AgNi) | AP | 29 mm | 12.7 mm | 25.5 mm | |||||||
0In Stock | PCB Mount | Industrial Relays | DPDT Industrial Relay | Solder Pin | DPDT | 2 A | Solder Pin | 24 VDC | 1.1 kOhms | 250 VAC | Silver Nickel (AgNi) | AP | 29 mm | 12.7 mm | 25.5 mm |