FC-335 - Industrial Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC-335-SY4 TTI: FC-335-SY4 TE Connectivity / CII Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc Suppressed | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Bulk | 1617807-4 | ||||
Mfr: FC-335-SY3 TTI: FC-335-SY3 TE Connectivity / AMP Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Bulk | 1617807-3 | ||||
Mfr: FC-335-CW8 TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 115 Vac, 400 Hz | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 55 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 9-1617803-5 | ||||
Mfr: FC-335-CW4 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 28 Vdc Suppressed | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 9-1617803-4 | |||||
Mfr: FC-335-SY8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Screw, Bracket 115 Vac, 400 Hz | Not Available Online | Flange Mount | Power Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Non-Latching | 115 VAC | 55 mA | 200 VAC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | 1617807-5 | ||||||
Mfr: FC-335-CW9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 115 Vac, 50/60 Hz | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 1617807-7 | ||||
Mfr: FC-335-CW3 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockIndustrial Relays Solder Hook, Stud 28 Vdc | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 9-1617803-3 | |||||
Mfr: FC-335-SY9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Screw, Bracket 115 Vac, 50/60 Hz | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | 1617807-6 |