MP8000 - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Chassis Mount | Protection Relay | Motor and Pump Protection | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 240 VAC | IP20 | MP8000 | 121.67 mm | 103.63 mm | 74.42 mm | Bulk |