RIF-4 - Industrial Relays
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/3X1 RIF4RPTLV120AC3X1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 3 Form C (3PDT-NO, NC) | Screw | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/3X1 RIF4RPTLV230AC3X1 | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/2X21 RIF4RPTLV230AC2X21 | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/3X21 RIF4RPTLDP24DC3X21 | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 8 A | Push-In | Non-Latching | 230 VAC | 14 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-230AC/3X21 RIF4RPTLV230AC3X21 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/2X21 RIF4RPTLV120AC2X21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 3 Form C (3PDT-NO, NC) | Screw | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/3X21 RIF4RPTLV120AC3X21 | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 11 A | Push-In | Non-Latching | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/2X21 RIF4RPTLDP24DC2X21 | ||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 3 Form C (3PDT-NO, NC) | Screw | Non-Latching | 24 VDC | 70 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/3X1 RIF4RPTLDP24DC3X1 |