RIF-EX - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Socket | Industrial Relay | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 230 VAC | 35.39 kOhms | 6.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-EX | 35.6 mm | 21.2 mm | 27.5 mm | ||||
0In Stock | Socket | Industrial Relay | Relay Module | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-EX | 35.6 mm | 21.2 mm | 27.5 mm | ||||
Not Available Online | Through Hole | Industrial Relay | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Non-Latching | 24 VDC | 632 Ohms | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | RIF-EX | 35.6 mm | 21.2 mm | 27.5 mm |