Low Signal Relays - PCB
18.006 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 66.7 mA | Latching | 100 mW | Gull Wing Lead | GQ | ||||||||
Not Available Online | Tube | 2 Form C (DPDT-NO, NC) | UC2 | |||||||||||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 66.7 mA | Non-Latching | 100 mW | Gull Wing Lead | GQ | ||||||||
Mfr: TX2SA-3V-Z TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 0In Stock | Reel | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 46.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
Mfr: G6SU-2F-TR DC4.5 TTI: Not Assigned Omron Electronics Availability: 0In StockLow Signal Relays - PCB Gullwing 1Coil Latch DPDT 4.5DC 100mW T/ | 0In Stock | Reel | Low Profile Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 3 A | 2 A | 2 A | 22.2 mA | Latching | 100 mW | Gull Wing Lead | G6S | G6SU-2F-TR-DC4.5-BY-OMR G6SU2FTRDC45BYOMR G6SU-2F-TRDC4.5BYOMR G6SU2FTR45DC G6SU2FTRDC45 G6SU2FTRDC4.5 G6SU2FTRDC45BYOMZ | |||||
Mfr: DS1E-M-DC48V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 48VDC SPDT NON-LATCHING | 0In Stock | Bulk | Low Profile Relays | Miniature | 48 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 8.3 mA | Non-Latching | 400 mW | Solder Pin | |||||||
Mfr: DS1E-M-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 3VDC SPDT NON-LATCHING | 0In Stock | Tube | Low Profile Relays | Miniature | 3 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 133.3 mA | Non-Latching | 400 mW | Solder Pin | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 93.8 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 8.3 mA | Latching | 100 mW | Solder Pin | GQ | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 2 A | 5 mA | Latching | 120 mW | Gull Wing Lead | GQ | ||||||||
Mfr: TQ2SA-12V-X TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB Low Profile 12V 2Form C 2A 30VDC SMD | 0In Stock | Reel | Low Profile Relays | 12 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||||
Mfr: TQ2SA-L2-4.5V-Z TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineLow Signal Relays - PCB 2 Form C 4.5V 2A 30VDC SMD SA Typ2 | Not Available Online | Reel | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 31 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||
Mfr: DS1E-M-DC9V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2A 9VDC SPDT NON-LATCHING | 0In Stock | Bulk | Low Profile Relays | Miniature | 9 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 44.4 mA | Non-Latching | 400 mW | Solder Pin | |||||||
Mfr: DS1E-SL2-DC9V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 1 Form C, 9VDC 1 Form C 200mW Typ2 | 0In Stock | Tube | Low Profile Relays | Miniature | 9 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 20 mA | Dual Coil Latching | 180 mW | Solder Pin | |||||||
0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | ||||||
Mfr: TX2SS-L2-3V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 0In Stock | Tube | Low Profile Relays | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 66.7 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB | |||||||
0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 8.3 mA | Latching | 100 mW | Solder Pin | 20 dB | 0.8 dB | ||||||
Mfr: TX2-L-12V-1 TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB TX2 Relay | 0In Stock | Tube | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 8.3 mA | Latching | 100 mW | Solder Pin | 20 dB | 0.8 dB | ||||||||
0In Stock | Tube | Slim Form Relays | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 93.8 mA | Non-Latching | 140 mW | Solder Pin | GN | |||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 23.3 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | |||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 16.7 mA | Latching | 100 mW | Gull Wing Lead | GN | |||||||
0In Stock | Tube | Slim Form Relays | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 11.1 mA | Latching | 100 mW | J Form Lead | GN | |||||||||
0In Stock | Tube | Slim Form Relays | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 66.7 mA | Latching | 100 mW | J Form Lead | GN | |||||||||
Mfr: TX2SS-L2-5V-Z TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 5VDC | 0In Stock | Reel | Low Profile Relays | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 40 mA | Dual Coil Latching | 200 mW | Solder Pin | 20 dB | 0.8 dB |