Low Signal Relays - PCB
18.006 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6SU-2F DC3 TTI: Not Assigned Omron Electronics Availability: 0In StockLow Signal Relays - PCB Gullwing 1Coil Latch DPDT 3VDC 100mW | 0In Stock | Tube | Low Profile Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 3 A | 2 A | 2 A | 33.3 mA | Latching | 100 mW | Gull Wing Lead | G6S | G6SU2FDC3BYOMZ G6SU2F3DC G6SU-2F-DC3 G6SU-2FDC3BYOMR G6SU2FDC3BYOMZ | |||||
0In Stock | 6 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 33.3 mA | Latching | 200 mW | Solder Pin | 15 dB | 0.6 dB | ||||||||||
0In Stock | Tube | Communications Relays | Miniature | 6 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 16.7 mA | Latching | 100 mW | Solder Pin | 15 dB | 0.6 dB | ||||||
Mfr: TX2SA-LT-3V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 2A 30VDC 3VDC | 0In Stock | Tube | Low Profile Relays | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Dual Coil Latching | 200 mW | Solder Pin | |||||||||||
0In Stock | Tube | Low Profile Relays | 6 VDC | 2 Form C (DPDT-NO, NC) | 500 mA, 2 A | 2 A | 23.3 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | ||||||||
Mfr: TQ2SL-L2-3V-Z TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 3V 2A 30VDC 0.5A 125VAC | 0In Stock | Reel | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||
Mfr: TX2SA-LT-5V-TH TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB 2 Form C 5V 7.5A 30VDC SMD | 0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | |||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 8.3 mA | Non-Latching | 100 mW | Solder Pin | GN | |||||||
Mfr: M39016/13-073L TTI: Not Assigned TE Connectivity / CII Availability: 0In StockLow Signal Relays - PCB 5V 2A 2 Form C(DPDT) 2 CO | 0In Stock | Military/Aerospace Relays | Low Signal Relay | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 114 mA | Non-Latching | 568 mW | Solder Pin | 3SBC | 3SBC1538A2 3-1617072-6 | ||||||||
Mfr: JMACD-26XP TTI: Not Assigned TE Connectivity / CII Availability: Not Available OnlineLow Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C | Not Available Online | Military/Aerospace Relays | Grid Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Non-Latching | 450 mW | Solder Pin | MAD TO-5 | 1-1617122-5 | |||||||||
Mfr: B07D034BC2-0053 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockLow Signal Relays - PCB M5757/23-005 | 0In Stock | Military/Aerospace Relays | Full Size Relay | 26.5 VDC | 2 Form C (DPDT-NO, NC) | 10 A | 88.3 mA | Non-Latching | 2.341 W | Solder Pin | 07 | 1-1617004-0 | ||||||||
Mfr: M39016/22-016M TTI: Not Assigned TE Connectivity Availability: 0In StockLow Signal Relays - PCB HMB1201G01M | 0In Stock | Power Relays | 1-1617038-8 | |||||||||||||||||
Mfr: EE2-3TNU-L TTI: Not Assigned KEMET Availability: 0In StockLow Signal Relays - PCB 3V 10uA Relay Signal 2formC | 0In Stock | Reel | Slim Form Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 2 A | 2 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | EE2 | ||||||
0In Stock | 1.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Latching | 100 mW | |||||||||||||||
Mfr: TX2SA-L2-5V-TH TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB | 0In Stock | 5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Dual Coil Latching | 140 mW | ||||||||||||||
0In Stock | 3 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Latching | 140 mW | |||||||||||||||
Mfr: TXS2SS-LT-9V TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB TXS relay (sensitive coil) | 0In Stock | Tube | 9 VDC | 2 Form C (DPDT-NO, NC) | 1 A | Dual Coil Latching | 70 mW | |||||||||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 8.3 mA | Latching | 100 mW | Solder Pin | GQ | |||||||
Mfr: AGQ20TA24X TTI: Not Assigned Panasonic Industry Availability: 0In StockCut Tape Low Signal Relays - PCB 24V 230mW SMT ATYPE 10.60x7.20x5.20mm | 0In Stock | Cut Tape | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Gull Wing Lead | GQ | ||||||
0In Stock | Tube | Slim Form Relays | High Sensitivity | 9 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 15.5 mA | Non-Latching | 140 mW | Solder Pin | GQ | |||||||
0In Stock | Bulk | 1 Form A (SPST-NO) | Quick Connect Terminal | TCR9C | ||||||||||||||||
0In Stock | Reel | Low Signal Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 1 A | 1 A | 46.7 mA | Non-Latching | 140 mW | Solder Pin | EB2 | |||||||
0In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | |||||
Mfr: TX2SS-L-2.4V-TH TTI: Not Assigned Panasonic Industry Availability: 0In StockLow Signal Relays - PCB | 0In Stock | |||||||||||||||||||
Mfr: G6K-2F-Y-TR DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockLow Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 5VDC 100mW T/R | 0In Stock | Reel | Low Profile Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 21.1 mA | Non-Latching | 100 mW | Gull Wing Lead | 20 dB | 0.2 dB | G6K | G6K-2F-Y-TRDC5BYOMR G6K-2F-Y-TR-DC5 G6K2FYTRDC5BYOMR G6K2FYTRDC5BYOMI G6K2FYTRDC5NC G6K-2F-Y-TRDC5 G6K2FYTR5DC G6K-2F-Y-TR-DC5-BY-OMR G6K2FYTRDC5BYOMZ G6K2FYTRDC5BYOMB G6K2FYTRDC5 |