Plug-in Relays
7.566 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Universal | RU | |||||||||||||||
0In Stock | Power Relays | Universal | RU | |||||||||||||||
0In Stock | Power Relays | Universal | RU | |||||||||||||||
0In Stock | Power Relays | Compact | 200 VAC | 4PDT | 10 A | Solder Pin | PCB Mount | 110 VAC, 220 VAC, 30 VDC | Solder Pin | Non-Latching | Silver Cadmium Oxide (AgCdO) | RH | ||||||
0In Stock | Power Relays | Universal | RU | |||||||||||||||
0In Stock | Power Relays | Universal | RU | |||||||||||||||
0In Stock | Power Relays | Miniature | RYRM | |||||||||||||||
0In Stock | Power Relays | Standard | 110 VAC to 120 VAC | 2 Form C (DPDT-NO, NC) | 7 A | Screw | Plug In | 250 VAC, 125 VDC | Screw | Non-Latching | 4.43 kOhms | 10.8 mA | Silver Alloy (Ag) | LY | 9857826 LY2FAC110120 | |||
0In Stock | Power Relays | Industrial Relay | 12 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 120 Ohms | 100 mA | Silver Cadmium Oxide (AgCdO) | KUP | 1-1393118-3 | ||||
0In Stock | Power Relays | Industrial Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Socket | 240 VAC | Non-Latching | 472 Ohms | 51 mA | Silver Cadmium Oxide (AgCdO) | KUP | 1-1393118-4 | ||||
Mfr: KUP-14D55-12 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3P BRKT MT QC 12VDC | 0In Stock | Power Relays | Industrial Relay | 12 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 240 VAC | Non-Latching | 120 Ohms | 100 mA | Silver Cadmium Oxide (AgCdO) | KUP | 3-1393118-7 | |||
0In Stock | Power Relays | Standard | 110 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug Pin | Socket | 240 VAC | Plug Pin | Non-Latching | 10 kOhms | 11.5 mA | Silver Cadmium Oxide (AgCdO) | KRPA | 4-1393104-9 | |||
Mfr: MY3-02-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | Miniature | 24 VDC | 3 Form C (3PDT-NO, NC) | 5 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Non-Latching | 650 Ohms | 36.9 mA | Silver (Ag) | MY | MY302DC24NC MY30224DC MY302DC24 | ||
Mfr: KUP-14AT5-120 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockPlug-in Relays 3PDT 10A 120VAC ENCLOSED RELAY | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 3 Form C (3PDT-NO, NC) | 10 A | Quick Connect | Flange Mount | 240 VAC | Non-Latching | 1.7 kOhms | Silver Cadmium Oxide (AgCdO) | KUP | 7-1393117-1 | ||||
Mfr: KUEP-3A15-120 TTI: Not Assigned TE Connectivity Plug-in Relays SPST-NO-DM 120VAC 10A GEN PURPOSE RLY | 0In Stock | Power Relays | Industrial Relay | 120 VAC | 1 Form X (SPST) | 10 A | Quick Connect | Socket | 150 VDC | Non-Latching | 1.7 kOhms | 24 mA | Silver Cadmium Oxide (AgCdO) | KUEP | 9-1393113-4 | |||
Mfr: G2R-2-SNI AC120(S) TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePlug-in Relays DPDT 120VAC PLUG-IN W/LED | Not Available Online | Power Relays | Slim | 120 VAC | 2 Form C (DPDT-NO, NC) | 5 A | Plug In | Through Hole | 380 VAC, 125 VDC | Plug In | Non-Latching | 7.286 kOhms | 8.6 mA | Silver Alloy (Ag) | G2RS | G2R2SNIAC120S | ||
Mfr: MM4XP-DC125 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | DC Switching Relay | 125 VDC | 4 Form C (4PDT-NO, NC) | 7.5 A | Plug In | Panel Mount | 250 VAC, 250 VDC | Plug In | Non-Latching | 5.79 kOhms | 21.6 mA | Silver (Ag) | MMK | MM4XPDC125NC MM4XPDC125 | ||
0In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Latching | 160 Ohms | 75 mA | Silver (Ag) | MYK | MY2KDC12 | |||
0In Stock | Power Relays | Industrial Relay | 120 VAC | 2 Form C (DPDT-NO, NC) | 5 A | Quick Connect | Socket | 240 VAC | Non-Latching | 2.25 kOhms | 17.5 mA | Silver (Ag) | KUP | 1-1393117-7 | ||||
0In Stock | Power Relays | Bi-Power Relay | 12 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Alloy (Ag) | LY | LY2NDC12NC LY2NDC12 | |||
Mfr: LY4N-AC110-120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays 4PDT 110-120 VAC | 0In Stock | Power Relays | Standard | 110 VAC to 120 VAC | 4 Form C (4PDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 250 VAC, 125 VDC | Quick Connect | Non-Latching | 2.2 kOhms | 16.4 mA | Silver Alloy (Ag) | LY | LY4N-AC110/120 LY4NAC110120 | ||
Mfr: SP4-L2-DC24V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 10A 24VDC 4PDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 24 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | |||
0In Stock | Power Relays | Polarized | 24 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | ||||
0In Stock | Power Relays | Relay | 48 VAC | 4 Form C (4PDT-NO, NC) | 6 A | Plug Pin | Socket | 240 VAC | Plug Pin | Non-Latching | 777 Ohms | 23.3 mA | Silver Nickel (AgNi) | RIDERSERIES RCM | ||||
Mfr: ALT024-S-SW TTI: Not Assigned Littelfuse Availability: 0In StockPlug-in Relays Ethernet CIO Module for use w/ ModbusTCP | 0In Stock | Power Relays | Alternating Controller | ALT |