Plug-in Relays
7.566 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MY2ZN-AC110/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays RELAY | 0In Stock | Power Relays | Miniature | 110 VAC to 120 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Plug Pin | Socket | 250 VAC, 125 VDC | Plug Pin | Non-Latching | 4.43 kOhms | 9.2 mA | Silver (Ag) | MY | MY2ZNAC110120 | ||
Mfr: MY4H-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays Relay 4PDT 24VDC HERM SEALED | 0In Stock | Power Relays | Miniature | 24 VDC | 4 Form C (4PDT-NO, NC) | 3 A | Plug In | Panel Mount | 250 VAC, 125 VDC | Plug In | Non-Latching | 650 Ohms | 36.9 mA | Silver (Ag) | MY | 1536290 MY4HUSDC24NC MY4H24DC MY4H24DC MY4HUSDC24 | ||
Mfr: LY3N AC110/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays 3PDT Relay 120VAC BRKT/IND PLUG | 0In Stock | Power Relays | Bi-Power Relay | 110 VAC to 120 VAC | 3 Form C (3PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 125 VDC | Plug In | Non-Latching | 2.3 kOhms | 18.3 mA | Silver Alloy (Ag) | LY | LY3N-AC110/120LY3NAC110120NC 1163717 LY3NAC110120 | ||
Mfr: SP2-L2-DC12V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 15A 12VDC DPDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 12 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: G2R-2A-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockPlug-in Relays Power PCB Relay DPDT Sealed 12VDC | 0In Stock | Power Relays | Standard | 12 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Alloy (Ag) | G2R | G2R2ADC12BYOMI | ||
0In Stock | Power Relays | Bi-Power Relay | 12 VDC | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Plug In | 250 VAC, 125 VDC | Screw | Non-Latching | 107 Ohms | 112 mA | Silver Alloy (Ag) | LY | LY3FDC12 | |||
0In Stock | Power Relays | Standard | 48 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 125 VDC | Plug In | Non-Latching | 1.6 kOhms | 30 mA | Silver Alloy (Ag) | LY | 1387320 LY4DC48 | |||
Mfr: MJN2CF-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays FLNG MT DPDT 24VDC | 0In Stock | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug In | Panel Mount | 600 VAC, 28 VDC | Plug In | Non-Latching | 470 Ohms | Silver Alloy (Ag) | MJN | 4477649 MJN2CFDC24 | |||
Mfr: MY2-02-AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays DPDT 24VAC 5A | 0In Stock | Power Relays | Miniature | 24 VAC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 180 Ohms | 53.8 mA | Silver (Ag) | MY | MY202AC24NC MY202AC24 | ||
Mfr: LY2I4N AC220/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays GP RELAY | 0In Stock | Power Relays | Bi-Power Relay | 220 VAC to 240 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 18.79 kOhms | 5.3 mA | Silver Alloy (Ag) | LY | LY2I4NAC220240 | ||
Mfr: MKS3P AC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays MKS Relay | 0In Stock | Power Relays | 10 A | 250 VAC, 250 VDC | MKS3PAC12 | |||||||||||||
Mfr: MKS3P-2 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays MKS Relay | 0In Stock | Power Relays | 10 A | 250 VAC, 250 VDC | MKS3P2DC24 | |||||||||||||
0In Stock | Power Relays | Standard | 115 VAC | 4 Form C (4PDT-NO, NC) | 6 A | Quick Connect | Socket | 240 VAC | Non-Latching | 4.845 kOhms | Silver Nickel (AgNi) | PT | 8-1419132-9 | |||||
Mfr: MKS2PI-2 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays DPDT Test 1-8 Ry Octal GP | 0In Stock | Power Relays | Indicator | 24 VAC | 2 Form C (DPDT-NO, NC) | 10 A | Plug In | Panel Mount | 250 VAC, 250 VDC | Plug In | Non-Latching | 48.4 Ohms | 110 mA | Silver Tin Indium (AgSnIn) | MKS2PI2AC24 | |||
0In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 10 A | Plug Pin | Socket | 240 VAC | Plug Pin | Non-Latching | 120 Ohms | 100 mA | Silver Cadmium Oxide (AgCdO) | KRPA | 4-1393104-3 | |||
0In Stock | Power Relays | Standard | 12 VDC | 4 Form C (4PDT-NO, NC) | 2.5 A | Solder Lug | Socket | 240 VAC | Non-Latching | 160 Ohms | Silver (Ag) | KH | 4-1393122-3 | |||||
Mfr: KUEP-7D15-24 TTI: Not Assigned TE Connectivity Availability: 0In StockPlug-in Relays DPST N.O. 24VDC 10A | 0In Stock | Power Relays | Industrial Relay | 24 VDC | 2 Form A (DPST-NO) | 5 A | Quick Connect | Socket | 150 VDC | Non-Latching | 320 Ohms | 75 mA | Silver Cadmium Oxide (AgCdO) | KUEP | 1-1393114-1 | |||
Not Available Online | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Mfr: MY2IN-D2-GS-R DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays | 0In Stock | Power Relays | 12 VDC | 2 Form C (DPDT) | 7 A | Solder Lug | PCB Mount | Latching | 165 mOhms | 10 A | Silver Alloy | MY-GS | MY2IND2GSRDC12 | |||||
Mfr: MY2IN-GS-R AC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays | 0In Stock | Power Relays | 12 VAC | 2 Form C (DPDT) | 7 A | Solder Lug | PCB Mount | Latching | 46 mOhms | 10 A | Silver Alloy | MY-GS | MY2INGSRAC12 | |||||
Mfr: MY2IN-GS-R DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays | 0In Stock | Power Relays | 48 VDC | 2 Form C (DPDT) | 7 A | Solder Lug | PCB Mount | Latching | 2.725 mOhms | 10 A | Silver Alloy | MY-GS | MY2INGSRDC48 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPlug-in Relays | 0In Stock | Power Relays | 100 VAC, 110 VAC | 4 Form C (4PDT) | 6 A | Solder Lug | PCB Mount | Non-Latching | 3.75 mOhms | 6 A | Silver Alloy | MY-GS | MY4NCRGSRAC100110 | |||||
0In Stock | Power Relays | 12 VAC | 2 Form C (DPDT) | 7 A | Solder Lug | PCB Mount | Non-Latching | 46 mOhms | 10 A | Silver Alloy | MY-GS | MY2GSRAC12 |