DRM - Plug-in Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Relay | 24 VDC | DPDT (2 Form C) | 10 A | Plug Pin | Socket | 250 VAC | Plug Pin | Non-Latching | 650 Ohms | Silver Nickel (AgNi) | DRM | ||||
0In Stock | Power Relays | Relay | 24 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Socket | 250 VAC | Plug Pin | Non-Latching | 630 Ohms | 37.8 mA | Silver Nickel (AgNi) | DRM | |||
0In Stock | Power Relays | Relay | 24 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Socket | 250 VAC | Plug Pin | Non-Latching | 630 Ohms | 37.8 mA | Silver Nickel (AgNi) | DRM |