REL-MR - Plug-in Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Industrial Relays | Single Relay | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 250 VDC | Solder Pin | Non-Latching | 18 mA | Silver Nickel (AgNi) | REL-MR | REL-MR-_24DC/21HC/MS RELMR24DC21HCMS | ||||
0In Stock | Industrial Relays | Single Relay | 24 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 250 VDC | Solder Pin | Non-Latching | 750 Ohms | 32 mA | Silver Nickel (AgNi) | REL-MR | REL-MR-_24AC/21HC/MS RELMR24AC21HCMS |