Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 1 A | 600 VDC | 1 Form A (SPST-NO) | SIP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
Mfr: VORA1010M4T TTI: VORA1010M4T Vishay Availability: 0In StockSolid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 | 0In Stock | SMD/SMT | 100 mA | 100 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 125 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | Reel | |||||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | ||||
Mfr: PM2260D25V TTI: PM2260D25V Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 15 mA | - 40 C | + 80 C | 91.9 mm | 22.5 mm | 47.5 mm | Bulk | ||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 33.4 mm | Bulk | |||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 7 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Tube | |||||
Mfr: G3VM-41LR10(TR05) TTI: G3VM-41LR10(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.15 VDC to 1.45 VDC | 30 mA | - 40 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR10TR05 | ||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM353E | |||
Mfr: G3VM-61GR2 TTI: G3VM-61GR2 Omron Electronics Availability: 0In Stock1.200 On Order Expected 05-Feb-27 Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT | 0In Stock1.200 On Order Expected 05-Feb-27 | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61GR2 | ||
0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Bulk | |||||
Mfr: G3VM-41DY1 TTI: G3VM-41DY1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM41DY1 | ||
0In Stock | PCB Mount | 250 mA | 250 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: CPC1008NTR TTI: CPC1008NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 100V 150mA Solid State Relay | 0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
0In Stock | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Tube | ||||
0In Stock400 On Order Expected 28-Dec-26 | PCB Mount | 1 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 12 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Bulk | |||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | |||||
0In Stock | PCB Mount | 1.5 A | 30 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | ||||
Mfr: CPC1019NTR TTI: CPC1019NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay | 0In Stock | PCB Mount | 750 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
Mfr: G3VM-61DR1(TR05) TTI: G3VM-61DR1(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM61DR1TR05 |