Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
0In Stock10 On Order Expected 17-Dec-26 | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | |||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134180 | |||
0In Stock | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock10 On Order Expected 30-Nov-26 | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock20 On Order Expected 30-Nov-26 | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
0In Stock | PCB Mount | 2 A | 30 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Bulk | |||||
Mfr: DRA1-CMXE200D3 TTI: DRA1-CMXE200D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
Mfr: DRA1-MCXE240D5 TTI: DRA1-MCXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Bulk | |||
Mfr: DRA1-SPFE240D25 TTI: DRA1-SPFE240D25 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 69.9 mm | Bulk | |||
0In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 133.8 mm | Bulk | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Bulk | |||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | Panel Mount | 40 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Bulk |