Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 90.3 mm | 18 mm | 84.4 mm | Bulk | |||||
Mfr: DRA1-CX240D5R TTI: DRA1-CX240D5R Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 61 mm | Bulk | |||
Mfr: DRA1-SPF240D25 TTI: DRA1-SPF240D25 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 69.9 mm | Bulk | |||
0In Stock | DIN Rail Mount | 12 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Bulk | |||||
Mfr: DRA1-CMXE60D10 TTI: DRA1-CMXE60D10 Crydom Solid State Relays - SSRs DIN Mt 60 VDC/8A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk | |||
0In Stock | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | |||||
0In Stock | DIN Rail Mount | 10 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Bulk | |||||
0In Stock | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Bulk | ||||
0In Stock | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Bulk | ||||
Mfr: SSRMP-480D16R TTI: 1-2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 16 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box | |||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form C (SPDT-NO, NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 700 mA | 250 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
0In Stock | PCB Mount | 2 A | 30 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | PCB Mount | 600 mA | 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: G3VM-41PR12(TR05) TTI: G3VM-41PR12(TR05) Omron Electronics Availability: 0In Stock1.000 On Order Expected 06-Nov-26 Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock1.000 On Order Expected 06-Nov-26 | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Bulk | G3VM41PR12TR05 | ||
0In Stock | PCB Mount | 100 mA | 400 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | |||||
Mfr: VO1401AEFTR TTI: VO1401AEFTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount SSR 60V 2.5OHM SOP 4 | 0In Stock | SMD/SMT | 550 mA | 60 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | Reel | |||||
Mfr: G3VM-61QV3H(TR05) TTI: G3VM-61QV3H(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 1 A | 60 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM61QV3HTR05 | ||||
0In Stock | SMD/SMT | 50 mA | 600 VAC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 125 C | 7 mm (0.276 in) | 4.3 mm (0.169 in) | 2.18 mm (0.086 in) | Reel | ||||||
0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Tube | ||||
Mfr: LH1505AACTR TTI: LH1505AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Dual Normally Open Form 1A 250V | 0In Stock | PCB Mount | 120 mA | 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel |