Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61VR(TR05) TTI: G3VM-61VR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VR G3VM-61VR(TR) G3VM61VRTR05 | ||
0In Stock | PCB Mount | 1 A | 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 170 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 250 mA | 250 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 50 mA | 300 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.8 VDC to 2.8 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 5.25 A | 100 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: CPC1150NTR TTI: CPC1150NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Single Pole Relay 350V 120mA | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 320 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: CPC1009NTR TTI: CPC1009NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR | 0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 750 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
0In Stock | PCB Mount | 2 A | 30 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Tube | ||||
Mfr: G3VM-101HR TTI: G3VM-101HR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF | 0In Stock | PCB Mount | 1.4 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM101HR | ||
0In Stock | PCB Mount | 3 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
0In Stock | PCB Mount | 5 A | 20 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.35 VDC | 50 mA | - 40 C | + 85 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | ||||
Mfr: G3VM-61CR1 TTI: G3VM-61CR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 5A 60V | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61CR1 | ||
Mfr: G3VM-61FR1(TR05) TTI: G3VM-61FR1(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 5A 60V | 0In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM61FR1TR05 | ||
Mfr: G3VM-351VY TTI: G3VM-351VY Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Tube | G3VM351VY | ||
Mfr: AQY222R2TY TTI: AQY222R2TY Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60V 400mA PhotoMOS RF VSSOP 1formA CxR | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | Reel | |||
0In Stock | PCB Mount | 20 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
Mfr: G3VM-401VY(TR05) TTI: G3VM-401VY(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay | 0In Stock | PCB Mount | 110 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM401VYTR05 |