Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | PCB Mount | 100 mA | 400 VAC | 2 Form B (DPST-NC) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | Tube | |||||||
1.100In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
250In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: AQY214EHAZ TTI: AQY214EHAZ Panasonic Industry Availability: 2.000In StockSolid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open | 2.000In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | |||
1.650In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: G3VM-41GR5 TTI: G3VM-41GR5 Omron Electronics Availability: 200In StockSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF | 200In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM41GR5 | ||
15In Stock50 On Order Expected 01-Dec-26 | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||||
1.918In Stock | PCB Mount | 3 A | 280 VAC | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | |||||
180In Stock | PCB Mount | 20 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Tray | ||||
Mfr: LH1511BABTR TTI: LH1511BABTR Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount Normally Closed Form 1B 200V | 2.000In Stock | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: 764020.0091 TTI: 764020.0091 LUTZE / Amphenol Availability: 188In StockSolid State Relays - SSRs LCIS-SR-DC-2L-200091-PI | 188In Stock | DIN Rail Mount | 1 NO | 4.2 VDC to 30 VDC | 12 mA | - 25 C | + 60 C | 6.2 mm | 73 mm | 93 mm | Bulk | ||||||
800In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
150In Stock | PCB Mount | 3.25 A | 60 VDC | 1 Form B (SPST-NC) | SIP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
Mfr: G3VM-21UR11(TR05) TTI: G3VM-21UR11(TR05) Omron Electronics Availability: 1.000In Stock1.000 On Order Expected 06-Nov-26 Solid State Relays - PCB Mount MOSFET VSON | 1.000In Stock1.000 On Order Expected 06-Nov-26 | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21UR11TR05 | ||
100In Stock | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | SMD DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
2.500In Stock | PCB Mount | 2 A | 500 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.56 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
40In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | ||||
750In Stock | PCB Mount | 450 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
350In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
420In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
50In Stock | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | G3VH331E | ||||||
Mfr: 763020.0220 TTI: 763020.0220 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SR-DC/AC-2L-200220-S | 50In Stock | Bulk | |||||||||||||||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | G3VH181E | ||||||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | G3VH181B | ||||||
Mfr: 763020.0330 TTI: 763020.0330 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SRKF-DC-3L-200330-S | 50In Stock | Bulk |