Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1518AABTR TTI: LH1518AABTR Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V | 0In Stock | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: DRA1-MP240D3 TTI: DRA1-MP240D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input | 0In Stock | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Bulk | |||
Mfr: DRA1-MPDCD3 TTI: DRA1-MPDCD3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input | 0In Stock | DIN Rail Mount | 3 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Bulk | |||
0In Stock | Panel Mount | 25 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 6 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 24.2 mm | Bulk | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: DRA-CN024D24 TTI: DRA-CN024D24 Crydom Availability: 0In StockSolid State Relays - SSRs CN024D24 SSR/DRSCN24 Skt Assy | 0In Stock | DIN Rail Mount | 3.5 A | 1 VDC to 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Bulk | |||
Mfr: EL100D10-24 TTI: EL100D10-24 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A21-27VDC | 0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 9 mA to 14 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | |||
0In Stock | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | 99.2 mm | 22.5 mm | 93.2 mm | Bulk | |||||
0In Stock | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134750 | |||
0In Stock | Panel Mount | 30 A | 1 VDC to 50 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | GN84134870 | |||
0In Stock | PCB Mount | 2 A | 60 VDC | 2 Form A (DPST-NO) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 10.16 mm (0.4 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: G3VM-21LR11(TR05) TTI: G3VM-21LR11(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | 0In Stock | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM21LR11TR05 | ||
0In Stock | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM401G | |||
0In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 10 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Bulk | ||||
0In Stock | PCB Mount | 3 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 20 mA | - 30 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 60 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | ||||
0In Stock | PCB Mount | 6.5 A | 60 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | PCB Mount | 2.7 A | 250 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Bulk | |||||
Mfr: DRA1-CMXE60D5 TTI: DRA1-CMXE60D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Bulk |