Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQY221R2M1Y TTI: AQY221R2M1Y Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SPST-NO250mA 1.35VDC Surface mount Relay | 0In Stock | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SON-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | Reel | |||
0In Stock | PCB Mount | 120 mA | 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Reel | ||||
Mfr: G3VM-21PR11(TR05) TTI: G3VM-21PR11(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | 0In Stock | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR11TR05 | ||
Mfr: CPC1593GSTR TTI: CPC1593GSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 600V 6-Pin SM T/R | 0In Stock | PCB Mount | 120 mA | 600 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
Mfr: G3VM-201G2 TTI: G3VM-201G2 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull | 0In Stock | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM201G2 | ||
Mfr: G3VM-41UR10(TR05) TTI: G3VM-41UR10(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41UR10TR05 | ||
Mfr: VOR2121B8T TTI: VOR2121B8T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch | 0In Stock | PCB Mount | 200 mA | 250 VAC, 250 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Reel | |||
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: CPC1030NTR TTI: CPC1030NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 350V 120mA Solid State Relay | 0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
Mfr: G3VM-201DR(TR05) TTI: G3VM-201DR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | 0In Stock | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM201DRTR05 | ||
0In Stock30 On Order Expected 30-Nov-26 | PCB Mount | 3 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 1 A | 280 VAC | 1 Form A (SPST-NO) | DIP-16 | 3.5 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 280 VAC | 1 Form A (SPST-NO) | DIP-16 | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Tube | ||||||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 3 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 11.9 mm (0.469 in) | 29.9 mm (1.177 in) | Bulk | ||||
0In Stock | PCB Mount | 5 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 250 mA | 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
0In Stock | PCB Mount | 700 mA | 400 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | ||||
0In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | SMD/SMT | 300 mA | 100 VAC, 100 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube |