Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: H16WD6090G TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs IP00 SSR 660VAC/90A DC In w/LED, ZC | 0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: G3PA-210BL-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR with NO zero cro ssfunction | 0In Stock | G3PA210BLVDDC524 | |||||||||||||||
Mfr: G3RV-SL500-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wire | 0In Stock | G3RVSL500ALDC12 | |||||||||||||||
Mfr: 923812OCAS TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs SPECIAL SOLID STATE | Not Available Online | 1-1437470-4 | |||||||||||||||
Mfr: G3RV-SR700-A ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.4 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700AACDC24 | ||||
Mfr: G3RV-SR700-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC230 | |||||||||||||||
0In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.2 VDC | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||||
Mfr: G3VM-26M11 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | 15 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | Tube | G3VM26M11 | |||
0In Stock | PCB Mount | 250 mA | 250 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 600 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 250 mA | 250 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.159 mm (0.085 in) | Tube | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | Bulk | |||||||||||
0In Stock | PCB Mount | 120 mA | 400 VAC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | - 40 C | + 85 C | Tube | ||||||||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Tube | ||||
0In Stock | PCB Mount | 60 mA | 40 VAC | 4 Form A (4PST-NO) | SOP-16 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 10.37 mm (0.408 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
0In Stock | PCB Mount | 300 mA | 100 VAC, 100 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | Reel | ||||
Mfr: G3DZ-2R6PL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 600 mA | 3 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | 50 mA | - 30 C | + 85 C | 17.5 mm (0.689 in) | 6.5 mm (0.256 in) | 12.5 mm (0.492 in) | G3DZ2R6PLDC24NC G3DZ-2R6PL-24VDC G3DZ2R6PLDC24 | |||
Mfr: AQS225R2SX TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope | 0In Stock | PCB Mount | 70 mA | 80 VAC, 80 VDC | 4 Form A (4PST-NO) | SOP-16 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 10.37 mm (0.408 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 180 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 50 mA | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||||||
0In Stock | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 2.3 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
0In Stock | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 2.3 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: G3VM-101LR TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p | 0In Stock | PCB Mount | 80 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM101LR 674209 G3VM101LRTR05 |