Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 763020.0330 TTI: 763020.0330 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SRKF-DC-3L-200330-S | 50In Stock | Bulk | |||||||||||||||
Mfr: 764020.0120 TTI: 764020.0120 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SR-DC-2L-200120-PI | 50In Stock | Bulk | |||||||||||||||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | G3VM63BR | ||||
Mfr: SRP1-CRAZL-010TC-N TTI: SRP1-CRAZL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRAZL-050TC-N TTI: SRP1-CRAZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRDRL-025TC-N TTI: SRP1-CRDRL-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRDRL-050TC-N TTI: SRP1-CRDRL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRDZH-050TC-N TTI: SRP1-CRDZH-050TC-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP20 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CBDZH-050NF-N TTI: SRP1-CBDZH-050NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X50A/600VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | ||||
Mfr: SRP1-CBDZL-025NW-N TTI: SRP1-CBDZL-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CRARL-010TC-N TTI: SRP1-CRARL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CBDRL-025NW-N TTI: SRP1-CBDRL-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: G3VM-61UR1(TR05) TTI: G3VM-61UR1(TR05) Omron Electronics Availability: 1.000In StockSolid State Relays - PCB Mount MOS-FET RELAY | 1.000In Stock | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61UR1TR05 | ||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | G3VM63ER | ||||
30In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
Mfr: SRP1-CBAZH-025NW-N TTI: SRP1-CBAZH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDRL-050NW-N TTI: SRP1-CBDRL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDZH-025NW-N TTI: SRP1-CBDZH-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CRDZL-050TC-N TTI: SRP1-CRDZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
200In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube | ||||
Mfr: SRP1-CBARH-050NW-N TTI: SRP1-CBARH-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBAZL-025NW-N TTI: SRP1-CBAZL-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP00 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk |