Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Panel Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA450BUTU2DC524 | |||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | ||||||
Mfr: H12D4850PG TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 530VAC/50A DC IOP | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: H12WD4875PG TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/75A DC IOP | 0In Stock | Panel Mount | 75 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | ||||||||||
Mfr: HAC24D150H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 4-32VDC In TP/ZC | 0In Stock | Panel Mount | 150 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | 104.6 mm | 73.7 mm | 43.2 mm | Each | ||||
Mfr: G3TA-OD201S DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TA-OD201S DC24V G3TAOD201SDC24 | |||||||||||||||
Not Available Online | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM1M | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM2L | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CMQ1LA | |||||||||||||
0In Stock | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CMQ1LS | |||||||||||||
0In Stock | Panel Mount | 25 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | Bulk | |||||||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | 86 mm | 6.2 mm | 80 mm | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ | |||||
0In Stock | Panel Mount | Each | |||||||||||||||
0In Stock | DIN Rail Mount | Each | |||||||||||||||
Mfr: G3RV-SR500-D ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | G3RVSR500DACDC48 | |||||||||||||||
0In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 96 VAC to 132 VAC, 88 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | ||||||
Mfr: G3RV-SR500-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 110 VAC | 6.2 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC110 | ||||
Mfr: G3RV-SR500-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 230 VAC | 8.8 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC230 | ||||
Mfr: G3RV-SR500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | G3RVSR500ADC24 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 2 A | 100 VAC to 240 VAC | 100 VAC to 110 VAC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3F202SNVDAC100110 | ||||||
Mfr: G3RV-SR500-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | G3RVSR500DAC230 | |||||||||||||||
Mfr: G3RV-SR700-A ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700AACDC48 | |||||||||||||||
Mfr: G3RV-SR700-A AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700AAC200 | |||||||||||||||
Mfr: G3RV-SR700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700ADC12 |