Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | Tube | |||||||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM402C | ||||
Mfr: 2765150000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: 2765430000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM-601DY2 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.09A 400V | 0In Stock | PCB Mount | 90 mA | 600 VAC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.27 VDC to 1.5 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM601DY2 | ||
Mfr: APR411A354000E00G TTI: Not Assigned Amphenol Anytek Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | SOP-4 | - 40 C | + 85 C | |||||||||||||
Mfr: G32A-N4075 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | G32AN4075NC G32AN4075 | |||||||||||||||
Mfr: G3PA-220B-VD AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Chassis Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VAC to 26.4 VAC | 7 mA | - 30 C | + 80 C | 100 mm | 37 mm | 100 mm | G3PA-220B-VD AC24NC G3PA220BVDAC24NC | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs PWR ELEMENT CARTRIDGE | 0In Stock | Bulk | G32AA430VD2DC1224 | ||||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM1MA | |||||||||||||
0In Stock | DIN Rail Mount | 3 A | 1 Form C (SPDT-NO, NC) | 100 VAC, 110 VAC, 120 VAC | SEKP1AN | ||||||||||||
0In Stock | DIN Rail Mount | 3 A | 1 Form C (SPDT-NO, NC) | 100 VAC, 110 VAC, 120 VAC | SEKP1EN | ||||||||||||
0In Stock | DIN Rail Mount | 1 A | 12 VDC to 300 VDC | 230 VAC | 8.4 mA | - 25 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-230AC/300DC/__1 PLCOSC230AC300DC1 | |||||||
0In Stock | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 60 VDC | 4 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | DEK-OE-_60DC/_48DC/100 DEKOE60DC48DC100 | |||||||
Not Available Online | DIN Rail Mount | 1 A | 5 VDC to 36 VDC | 24 VDC | 4 mA | - 20 C | + 50 C | 75 mm | 10 mm | 75 mm | EMG_10-OV-110DC/24DC/1 EMG10OV110DC24DC1 | ||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | |||||
Mfr: G3NA-610B AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 10A AC 100-240V | 0In Stock | Panel Mount | 10 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA610BAC100240NC G3NA610BAC100240 | ||||
Mfr: G3NA-625B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SSR 600VAC 25A DC5-24V | Not Available Online | Panel Mount | 25 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | G3NA625BDC524NC G3NA625BDC524 | |||||||||
Mfr: G32A-A40-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs PWR CARTRIDGE W/VDE | 0In Stock | DIN Rail Mount | Bulk | 1532771 G32AA40VDDC524 | |||||||||||||
Mfr: CWD4825-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-25A 4-32VDC | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: CWD4810-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-10A 4-32VDC | 0In Stock | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
0In Stock | Panel Mount | 25 A | 48 VDC to 280 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 15 VDC | 11.4 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.2 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each |