Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 9 mA to 14.5 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: HAC60B150H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 90-140VAC In TP/ZC | 0In Stock | Panel Mount | 150 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 7 mA to 12 mA | - 30 C | + 80 C | 104.6 mm | 73.7 mm | 43.2 mm | Bulk | ||||
Mfr: HAC60D150-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 4-32VDC In RN | 0In Stock | Panel Mount | 150 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | 104.6 mm | 73.7 mm | 43.2 mm | Bulk | ||||
0In Stock | |||||||||||||||||
Mfr: PMP2425WPH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 25A 90-280VAC IOP/TP Elevator Scrw | 0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | ||||
0In Stock | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | |||||
0In Stock | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | |||||
0In Stock | Panel Mount | ||||||||||||||||
Mfr: G3PH-5150BAC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Chassis Mount | 150 A | 180 VAC to 480 VAC | 1 Form A (SPST-NO) | 100 VAC to 240 VAC | - 30 C | + 80 C | 186 mm | 156 mm | 156 mm | G3PH5150BAC100240 | |||||
Mfr: G3PH-2150BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PH2150BLDC524 | |||||||||||||||
0In Stock | DIN Rail Mount | Each | |||||||||||||||
Not Available Online | PCB Mount | 140 mA | 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 6.35 mm (0.25 in) | 4.572 mm (0.18 in) | 3.3 mm (0.13 in) | Tube | ||||
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||||
Mfr: CN048D05 TTI: Not Assigned Crydom Solid State Relays - PCB Mount 48VDC/0.1A, 5VDC i nput, 6mm SIP SSR | 0In Stock | PCB Mount | 100 mA | 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 12 VDC | 4 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | |||
Mfr: RT3SP2-12V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSolid State Relays - PCB Mount RELAY TERMINAL 4P FOR RT3S | Not Available Online | Bulk | |||||||||||||||
Not Available Online | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM51PRTR05 | |||
0In Stock | Tube | ||||||||||||||||
0In Stock | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Through Hole | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 2.5 VDC to 6 VDC | 15 mA | - 20 C | + 60 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | ||||||
Mfr: AQY225R3VY TTI: Not Assigned Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 100V 120mA PhotoMOS RF SSOP 1formA CxR | 0In Stock | PCB Mount | 120 mA | 100 VAC | 1 Form A (SPST-NO) | SSOP-4 | 3 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | ||||
Mfr: G3VM-71PR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A | 0In Stock | PCB Mount | 400 mA | 75 VAC, 75 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM71PRTR05 | ||
Mfr: G3VM-81PR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A | 0In Stock | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM81PRTR05 |