Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA210BUTUAC100240 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3NA250BUTUAC100240 | |||||||||||||||
Mfr: G3NA-420B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 20 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA420BUTUDC524 | |||||
Not Available Online | DIN Rail Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | 147.8 mm | 67.5 mm | 111.5 mm | Bulk | |||||
0In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | 91.8 mm | 67.5 mm | 54.7 mm | Bulk | |||||
0In Stock | DIN Rail Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | 88 mm | 6.1 mm | 74.2 mm | ||||||
0In Stock | DIN Rail Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | 19.6 VDC to 30 VDC | 7 mA | - 20 C | + 60 C | 88 mm | 6.1 mm | 74.2 mm | ||||||
0In Stock | DIN Rail Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | 4.5 VDC to 12 VDC | 15 mA | - 20 C | + 60 C | 88 mm | 6.1 mm | 74.2 mm | ||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: G3RV-SR700-ALAC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3RVSR700ALACDC24 | |||||||||||||||
Mfr: G3FD-X03S-VD DC4-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3FDX03SVDDC424 | |||||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 40 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | Bulk | |||||||
0In Stock | Panel Mount | 80 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | |||||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 2 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 100 VAC to 110 VAC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3FD102SNVDAC100110 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wire | 0In Stock | G3RVSL500ALACDC48 | |||||||||||||||
Mfr: G3RV-SL500-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wire | 0In Stock | G3RVSL500DACDC24 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out screw | 0In Stock | Bulk | G3RVSL700ALACDC24 |