Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | DIN Rail Mount | 10 A | 250 VDC | - 40 C | + 60 C | 81.5 mm | 6.4 mm | 90.5 mm | |||||||||
Mfr: 1391640000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs ZQV 1.5N/R6.4/10 RT | 0In Stock | ||||||||||||||||
0In Stock | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | |||||||||
Not Available Online | Panel Mount | 20 A | 230 VAC | 1 Form A (SPST-NO) | 190 VAC to 290 VAC, 190 VDC to 290 VDC | - 40 C | + 60 C | Bulk | |||||||||
0In Stock | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | 50.8 mm | 38.4 mm | 50.8 mm | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | 50.8 mm | 38.4 mm | 50.8 mm | Bulk | ||||||
0In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 20 C | + 40 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
0In Stock | DIN Rail Mount | Each | |||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: SRP4-CCDZL-025NF-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 4x25A/240VAC ZC, DC in, QC | 0In Stock | Panel Mount | 25 A | 3 VDC to 32 VDC | SPST (1 Form A) | 7 mA to 12 mA | - 40 C | + 70 C | 58 mm | 44.3 mm | Bulk | ||||||
Mfr: G3FD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Bulk | G3FDX03SNVDDC524 | ||||
Mfr: G9H-205S-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs HYBRID RELAY | 0In Stock | Socket Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H205SDC24NC G9H205SDC24 | |||||
Mfr: G3PE-515B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 15A 1-phs SSR Zero Cross 480 | 0In Stock | Panel Mount | 15 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PE515BDC1224 | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: G3RV-SR500-A ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.4 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AACDC24 | ||||
Mfr: G3RV-SR500-AL ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.5 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500ALACDC24 | ||||
Mfr: G3RV-SR500-AL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | G3RVSR500ALDC24 | |||||||||||||||
Mfr: G3RV-SR500-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 6mm 24VDC 3A 110VAC Psh | 0In Stock | G3RVSR500DAC110 | |||||||||||||||
Mfr: G3RV-SR700-AL AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 110 VAC | 7.3 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALAC110 | ||||
Mfr: G3RV-SR700-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | G3RVSR700ALAC200 |