Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||
0In Stock | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 230 VAC | 8.3 mA | - 20 C | + 60 C | 87.8 mm | 6.4 mm | 89.4 mm | ||||||
0In Stock | DIN Rail Mount | 1 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 120 VAC, 120 VDC | 3 mA, 5 mA | - 20 C | + 60 C | 87.8 mm | 6.4 mm | 89.4 mm | ||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
Mfr: EL100D20-05 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 100VDC/20A | 0In Stock | Panel Mount | 20 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 8 VDC | 12 mA to 27 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | ||||
Mfr: SRP1-CRDRH-090TC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP20 | 0In Stock | Panel Mount | 90 A | SPST (1 Form A) | 16 mA to 25 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||||
Mfr: SRP1-CBDRH-090NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP00 | 0In Stock | Panel Mount | 90 A | SPST (1 Form A) | 16 mA to 25 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||||
Mfr: SRP1-CBURH-075NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00 | 0In Stock | Panel Mount | 75 A | SPST (1 Form A) | 16 mA to 25 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||||
Mfr: G3RV-ST500-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST500ALAC200 | ||||||||||
Mfr: G3RV-ST500-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST500ALDC12 | ||||||||||
Mfr: G3RV-ST500-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST500DACDC24 | ||||||||||
Mfr: G3RV-ST500-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST500DAC200 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST700ALACDC48 | ||||||||||
Mfr: G3RV-ST700-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST700DACDC24 | ||||||||||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 44.5 mm | 24.1 mm | 58.3 mm | Each | |||||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 44.5 mm | 24.1 mm | 58.3 mm | Each | |||||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM354C | |||
Mfr: G3VM-401BY TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, DIP6 PCB 120mA 17ohm 40pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM401BY | |||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM2FL | |||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 90 VAC to 140 VAC | 10 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Bulk | 1617069-7 |