Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CRARH-025TC-N TTI: SRP1-CRARH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRDRL-010TC-N TTI: SRP1-CRDRL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: VOR1142B6T TTI: VOR1142B6T Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 2.000In Stock | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | Reel | |||
Mfr: G3VM-61HR1 TTI: G3VM-61HR1 Omron Electronics Availability: 75In StockSolid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT | 75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM61HR1 | ||
800In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM61G3 | |||
Mfr: SRP1-CBARL-050NW-N TTI: SRP1-CBARL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBAZL-010NW-N TTI: SRP1-CBAZL-010NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDZL-010NF-N TTI: SRP1-CBDZL-010NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X10A/240VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | ||||
Mfr: SRP1-CBDZL-025NF-N TTI: SRP1-CBDZL-025NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X25A/240VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | ||||
Mfr: SRP1-CBDZL-050NW-N TTI: SRP1-CBDZL-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CRARL-025TC-N TTI: SRP1-CRARL-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRAZL-025TC-N TTI: SRP1-CRAZL-025TC-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP20 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CBARL-010NW-N TTI: SRP1-CBARL-010NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: G3VM-61UR1(TR05) TTI: G3VM-61UR1(TR05) Omron Electronics Availability: 1.000In StockSolid State Relays - PCB Mount MOS-FET RELAY | 1.000In Stock | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61UR1TR05 | ||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | G3VM63ER | ||||
30In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
Mfr: SRP1-CBAZH-025NW-N TTI: SRP1-CBAZH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDRL-050NW-N TTI: SRP1-CBDRL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CBDZH-025NW-N TTI: SRP1-CBDZH-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | ||||
Mfr: SRP1-CRDZL-050TC-N TTI: SRP1-CRDZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
Mfr: SRP1-CRARL-050TC-N TTI: SRP1-CRARL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | ||||
200In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube |