Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | PCB Mount | 320 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||||
Mfr: G3VM-41AY1 TTI: G3VM41AY1 Omron Electronics Availability: 800In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 40V | 800In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | |||
200In Stock | Bulk | ||||||||||||||||
Mfr: AQ1208 TTI: AQ10A2ZT4/32VDC Panasonic Industry Availability: 200In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 10A 32V | 200In Stock | Bulk | |||||||||||||||
Mfr: G3VM-61H1(TR) TTI: G3VM61H1TR Omron Electronics Availability: 2.500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | 2.500In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | |||
Mfr: G3VM-61HR1 TTI: G3VM61HR1 Omron Electronics Availability: 75In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.3A 60V | 75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
Mfr: VOR1142M4T TTI: VOR1142M4T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 0In Stock | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | Reel | |||
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 0In Stock39.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A 60V | 0In Stock39.000 On Order Expected | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: CPC1017NTR TTI: CPC1017NTR IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 0In Stock | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: CPC1014NTR TTI: CPC1014NTR IXYS Integrated Circuits Availability: 0In Stock64.000 On Order Expected Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay | 0In Stock64.000 On Order Expected | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: VO1400AEFTR TTI: VO1400AEFTR Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 28-Apr-27 Solid State Relays - PCB Mount Normally Open Form 1A | 0In Stock30.000 On Order Expected 28-Apr-27 | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | Reel | |||
Mfr: AQY211G2SX TTI: AQY211G2SX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP | 0In Stock | PCB Mount | 1.6 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: CPC1510GSTR TTI: CPC1510GSTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay | 0In Stock | PCB Mount | 200 mA | 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||
0In Stock2.000 On Order Expected 26-Jan-27 | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Tube | ||||
Mfr: G3VM-41DY1(TR05) TTI: G3VM-41DY1(TR05) Omron Electronics Availability: 0In Stock6.000 On Order Expected Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT | 0In Stock6.000 On Order Expected | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM41DY1TR05 | ||
0In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.13 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock4.700 On Order Expected 28-Apr-27 | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock1.400 On Order Expected 29-Jan-29 | PCB Mount | 500 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
Mfr: G3VM-61ER2 TTI: G3VM-61ER2 Omron Electronics Availability: 0In Stock450 On Order Expected 05-Feb-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 4A 60V | 0In Stock450 On Order Expected 05-Feb-27 | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER2 | ||
0In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
Mfr: G3VM-61VR(TR) TTI: G3VM-61VR(TR) Omron Electronics Availability: 0In Stock9.000 On Order Expected Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock9.000 On Order Expected | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA | ||
0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
0In Stock4.300 On Order Expected | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Tray | ||||
Mfr: CPC1106NTR TTI: CPC1106NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP | 0In Stock | PCB Mount | 75 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel |