Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1501BABTR TTI: LH1501BABTR Vishay Semiconductors Availability: 0In Stock4.000 On Order Expected 31-Aug-27 Solid State Relays - PCB Mount Normally Closed Form 1B 350V | 0In Stock4.000 On Order Expected 31-Aug-27 | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
0In Stock4.300 On Order Expected | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Tray | ||||
0In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
0In Stock1.380 On Order Expected 05-Apr-27 | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | |||||
0In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
Mfr: G3VM-61VR(TR) TTI: G3VM-61VR(TR) Omron Electronics Availability: 0In Stock9.000 On Order Expected Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock9.000 On Order Expected | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA | ||
0In Stock | PCB Mount | 1.2 A | 30 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
0In Stock | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock800 On Order Expected 10-Dec-26 | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
Mfr: LH1502BACTR TTI: LH1502BACTR Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V | 0In Stock18.000 On Order Expected | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: G3VM-61WR(TR05) TTI: G3VM-61WR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount PSON MOSFET 60V 3A | 0In Stock | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Bulk | G3VM61WRTR05 | ||
Mfr: G3VM-61DR1 TTI: G3VM-61DR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | 0In Stock | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM61DR1 | ||
0In Stock | PCB Mount | 5 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube | ||||
0In Stock | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
Mfr: G3VM-61ER2 TTI: G3VM-61ER2 Omron Electronics Availability: 0In Stock450 On Order Expected 05-Feb-27 Solid State Relays - PCB Mount SSR RELAY SPST-NO 4A 60V | 0In Stock450 On Order Expected 05-Feb-27 | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM61ER2 | ||
0In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
Mfr: CPC1025NTR TTI: CPC1025NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay | 0In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 900 mA | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
Mfr: LH1520AACTR TTI: LH1520AACTR Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Normally Open Form 1A 250V | 0In Stock | PCB Mount | 140 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | Reel | |||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: AQY221R2SZ TTI: AQY221R2SZ Panasonic Industry Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open | 0In Stock | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM-61UR(TR05) TTI: G3VM-61UR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61URTR05 | ||
Mfr: G3VM-351VY(TR05) TTI: G3VM-351VY(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Reel | G3VM351VYTR05 | ||
Mfr: CPC1006NTR TTI: CPC1006NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP | 0In Stock | PCB Mount | 75 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube |