Solid State Relays - SSR
9.445 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 2.2 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: AQV112KLAX TTI: AQV112KLAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open | 0In Stock | PCB Mount | 500 mA | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.35 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
0In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
Mfr: AQW612EHAX TTI: AQW612EHAX Panasonic Industry Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO/NC 0.5A 60V | 0In Stock | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
0In Stock | PCB Mount | 1.1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | ||||
0In Stock | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Bulk | ||||
0In Stock | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Tube | |||||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM63G | |||
0In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: G3VM-63ER(TR05) TTI: G3VM-63ER(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SSR RELAY SPST-NC 1.2A 60V | 0In Stock | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM63ERTR05 | ||||
0In Stock | PCB Mount | 20 mA | 1.5 kVAC, 1.5 kVDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | ||||
0In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
0In Stock | DIN Rail Mount | 100 mA | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 12 VDC | 6 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Bulk | ||||
0In Stock | DIN Rail Mount | 6 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
0In Stock | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Bulk | |||||
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Solid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 0In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 2330274-1 | ||
0In Stock200 On Order Expected 11-Jan-27 | PCB Mount | 1.5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 10 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Bulk | ||||
0In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | ||||
Mfr: G3VM-41GR8(TR) TTI: G3VM-41GR8(TR) Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM41GR8TR | ||
0In Stock72 On Order Expected 19-Feb-27 | PCB Mount | 1 A | 60 VDC | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Tube | ||||||
0In Stock | PCB Mount | 75 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | PCB Mount | 400 mA | 60 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.347 mm (0.368 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | |||||
0In Stock | 1 A | 80 VDC | Tube | ||||||||||||||
Mfr: CPC1114NTR TTI: CPC1114NTR IXYS Integrated Circuits Availability: 0In Stock12.000 On Order Expected Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay | 0In Stock12.000 On Order Expected | PCB Mount | 400 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: VOR1121B6T TTI: VOR1121B6T Vishay Semiconductors Availability: 0In Stock1.000 On Order Expected 16-Feb-27 Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch | 0In Stock1.000 On Order Expected 16-Feb-27 | PCB Mount | 370 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.55 mm (0.258 in) | 3.55 mm (0.14 in) | Reel |