J - Omron - Basic / Snap Action Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 1.4 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7 | ||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 7 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7V | ||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 7 A | 250 VAC | 0.5 N | Solder Lug | Chassis Mount | IP40 | J7V22 | |||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 7 A | 250 VAC | 0.2 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7V4 | ||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 7 A | 250 VAC | 3 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7V2 | ||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 7 A | 250 VAC | 0.3 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7V3 | ||||
0In Stock | J | Chassis Mount | 377663 J7YV12 | ||||||||||||||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 1.4 N | Solder Lug | Chassis Mount | IP40 | Bulk | J7Y |