PBA - Pushbutton Switches - Industrial
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Round, Flat | Non-Illuminated | SPST | OFF - (ON) | 24 VAC | 24 VDC | 1 A | Wire Lead | IP68, IP69K | Aluminum | PBA | |||||||
0In Stock | Round, Flat | Non-Illuminated | SPST | OFF - (ON) | 24 VAC | 24 VDC | 200 mA | Wire Lead | IP68, IP69K | Aluminum | PBA | |||||||
0In Stock | Round, Flat | Non-Illuminated | SPST | OFF - (ON) | 24 VAC | 24 VDC | 1 A | Wire Lead | IP68, IP69K | Aluminum | PBA | |||||||
TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial | 0In Stock | Round, Flat | Illuminated | SPST | OFF - (ON) | 24 VDC | 200 mA | Red, Green, Blue | Wire Lead | IP68 | Stainless Steel | PBA | ||||||
Mfr: PBAR6AF0000 TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial Piezo Pushbutton SW | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 24 VAC | 24 VDC | 200 mA | Wire Lead | IP68, IP69K | Aluminum | PBA |
- 1
- 2