400 - Pushbutton Switches - Industrial
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plunger | Non-Illuminated | SPST | OFF - (ON) | 20 VAC | 20 VDC | 400 mA | Solder Lug | 400 | |||||||||
0In Stock | Plunger | Non-Illuminated | SPST | OFF - (ON) | 20 VAC | 20 VDC | 400 mA | Solder Lug | 400 | |||||||||
0In Stock | Plunger | Non-Illuminated | SPST | ON - OFF | 20 VAC | 20 VDC | Solder Lug | Diallyl Phthalate Resin | 400 | |||||||||
0In Stock | Plunger, Round | Non-Illuminated | SPST | OFF - (ON) | 125 VAC | 28 VDC | 1 A | PC Pin | 400 |