Amphenol - Antennas
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi 6E, WLAN | PCB Trace | 2.6 dBi, 4.1 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | I-PEX MHF 1 | Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities | 30 mm | 7 mm | 0.85 mm | 1.37 mm | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | 5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Connector | RP-SMA Male | IoT Devices, LoRa, Remote Monitoring | 194 mm | Bulk | |||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 5.825 MHz | 3.1 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 2 Band | Connector | SMA Male | IoT Devices, Robotics, Wi-Fi Mesh | 172.5 mm | Bulk | |||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 863 MHz | 873 MHz | 2.2 dBi | 50 Ohms | 200 W | - 40 C | + 60 C | 1 Band | Connector | N-Type Plug | IoT Devices, LoRa, Remote Monitoring | 240.6 mm | IP67 | Bulk | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 3.5 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 3 Band | Connector | RP-SMA Male | IoT Devices, LoRa, Remote Monitoring | 172.5 mm | Bulk | |||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | NFC Tag | 13 MHz | 15.5 MHz | - 40 C | + 85 C | Adhesive Mount | 15 mm | 19 mm | 1 mm | Bulk | ||||||||||||||||||||||||||
Mfr: ST0543-11-N01-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 3.5 dBic | 14 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.9 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 196 mm | Bulk | |||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | 1.602 GHz | GPS, GLONASS | Whip | Straight | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 50 mm | IPX7 | RG-174 | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 2.7 GHz | 4G LTE | Whip | I-Bar | 2.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 3 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 115 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stick | 1.5 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Dipole | 1 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 51 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.2 GHz | WiFi 6E | Whip | Swivel | 5.1 dB | 50 Ohms | 5 W | - 40 C | + 85 C | Monopole | 3 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 136 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.825 GHz | 3 dBi | 50 Ohms | 2 W | - 40 C | + 65 C | 2 Band | Connector | RP-SMA Male | RG-174 | Bulk | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5.925 GHz | 5.5 dBi | 50 Ohms | 1 W | - 40 C | + 65 C | 6 Band | Connector | SMA Male | Bulk | |||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 4.2 dBi | 50 Ohms | 1 W | - 30 C | + 70 C | 3 Band | Connector | RP-SMA Male | IP67 | Bulk | ||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 2.3 dB | 50 Ohms | 1 W | - 25 C | + 70 C | 1 Band | PCB Mount | SMD/SMT | IoT Devices | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.85 GHz | WiFi | FPC Trace | Flexible Pad | 2.1 dBi, 3.1 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF 1 | Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities | 30 mm | 10 mm | 0.2 mm | 1.37 mm | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Sleeve | 698 MHz | 4.2 GHz | 4G/5G, LTE | FPC Trace | Flexible Pad | 2.7 dBi, 3.1 dBi, 4.4 dBi, 4.7 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 12 Band | Adhesive Mount | Connector | I-PEX MHF 1 | 4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering | 95 mm | 15 mm | 0.2 mm | 1.37 mm | Bulk | |||||||||||||||
Mfr: ST0625-20-401-U TTI: Not Assigned Amphenol RF Availability: 0In StockAntennas Internal Antenna LoRa & RFID 862-874 MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 862 MHz | 874 MHz | 3.4 dBi | 50 Ohms | 1 W | - 30 C | + 75 C | 1 Band | PCB Mount | Connector | I-PEX MHF1 | 868 MHz | 50 mm | 10 mm | 0.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.9 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 196 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.4 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.85 GHz | 4G LTE, 5G NR | Whip | Swivel | 5.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 16 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Internal Antenna | 6.35 GHz | 8.44 GHz | 5.1 dB, 6 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF 1 | Automotive | 17.4 mm | 15 mm | 0.2 mm | 1.37 mm | Tray | ||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 902 MHz | 928 MHz | 2.5 dBi | 50 Ohms | 200 W | - 40 C | + 60 C | 1 Band | Connector | N-Type Plug | IoT Devices, LoRa, Remote Monitoring | 222 mm | IP67 | Bulk |