• Wireless & RF Modules
  • Antennas

KYOCERA AVX - X1005323 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005323-W3A1SA10A1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Antennas WiFi Dual Band Exter nal 1m RG174 Cable S

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.825 GHz
WiFi
Module
I-Bar
2.5 dBi, 3.3 dBi
50 Ohms
2.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
2.4 GHz, 5 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
105.1 mm
30.1 mm
6.7 mm
IPX7
1 M RG174
X1005323