• Wireless & RF Modules
  • Antennas

RP - TE Connectivity - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: PDD61606C-200SMAM
TTI: Not Assigned
TE Connectivity
Availability:

0In Stock

Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
Omnidirectional
617 MHz
6 GHz
5G, 4G/LTE MIMO
Module
Rectangular
2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi
50 Ohms
1.2, 1.3, 1.4, 1.5
5 W
- 40 C
+ 85 C
22.3 mm
103 mm
122 mm
RP