Taoglas - Crusader - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 700 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, CDMA, HSPAW, CDMA | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | ISM | Module | Dome | 1.6 dBi, 1.9 dBi, 3 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Ceiling Mount | Connector | N Female | 700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.4 GHz, 3.9 GHz, 4.5 GHz, 5.5 GHz | Wide-band Application | 97.5 mm | 300 mm RG58 | Crusader | Bulk |