• Wireless & RF Modules
  • Antennas

1001435M0 - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1001435M0-AA10L0070N
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.825 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Stamped
Metal
4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi
50 Ohms
2:1
500 mW
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
2.4425 GHz, 7.25 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
41.1 mm
14.6 mm
9.5 mm
1001435M0
Bulk
Datasheet
Mfr: 1001435M0-AA10L0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.15.4 (ANT, Thread, Zigbee)
Stamped
Metal
4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi
50 Ohms
2:01
500 mW
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
41.1 mm
14.6 mm
9.7 mm
1001435M0