• Wireless & RF Modules
  • Antennas

GA - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GA.170.305111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
600 MHz
6 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
802.11, WiFi, WLAN
Module
Dome
0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi
50 Ohms
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz
Cellular Application, Wireless Application
204 mm
69 mm
31 mm
IP69K
3 M TGC200
GA
Bulk
Datasheet
Mfr: GA.111.101111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas GA.111.101111 3dBi Mini 4G Cellular Magnetic Mount Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
Whip
Straight with Base
2.21 dBi, 2.41 dBi, 1.92 dBi, 0.16 dBi, 1.71 dBi, 3.09 dBi, 3.39 dBi, 3.16 dBi
50 Ohms
- 40 C
+ 85 C
8 Band
Magnetic Mount
Connector
SMA Male
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
Cellular Application
82.8 mm
30 mm
7.8 mm
1 M RG174
GA