• Wireless & RF Modules
  • Antennas

GW - Antennas

4 Results
4 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GW.22.5151
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight
4.64 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Wireless Application, ISM Application
235.5 mm
IP67
GW
Bulk
Datasheet
Mfr: GW.48.A151W
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Straight
3.42 dBi, 4.56 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz
Wireless Application, ISM Application
89.5 mm
IP65
GW
Bulk
Datasheet
Mfr: GW.11.A113
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.4835 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID
Whip
Tilt/Swivel
2.3 dBi
50 Ohms
1 W
- 40 C
+ 85 C
4 Band
Panel Mount
Connector
SMA Male
2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz
Wireless Application, ISM Application
84 mm
IP65
GW
Bulk
Datasheet
Mfr: GW.22.5151W
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Whip
Straight
4.64 dBi
50 Ohms
10 W
- 40 C
+ 85 C
Dipole
1 Band
Screw
RP-SMA Male
RP-SMA Male
Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee
13 mm
13 mm
235.5 mm
IP67
GW