MA173 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA173.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.925 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | GLONASS, GPS | Module | Dome | 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz | HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services | 204 mm | 69 mm | 31 mm | IP67 | 3 M CFD200 x 2, 3 M RG174 | MA173 | Bulk |