• Wireless & RF Modules
  • Antennas

RaptorIII - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA1290.K.LBICGRT.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Shark Fin
1.17645 GHz
1.57542 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
IoT, ISM
Fin
Sharkfin
35 dB
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
1.561 GHz, 1.57542 GHz, 1.602 GHz
Autonomous Driving And Robotics
190 mm
95 mm
92 mm
TGC-200
RaptorIII