S8xxxB - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 868 MHz | RFID | Collinear | Fiberglass | 62 MHz | 50 Ohms | 1.5:1 | 1 Band | Bracket Mount | Connector | N Female | 837 MHz | Two-way Dispatch | 44.5 cm | S8xxxB | |||||||||||||||||||
Not Available Online | Unspecified Antennas | S8xxxB | ||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | S8xxxB | ||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | S8xxxB | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | S8xxxB | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | S8xxxB |