Contactors - Solid State
507 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 35 mm | 110 mm | ||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | DRA3R | |||||||||
Mfr: DRC3R40A420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 400V 7.6A 230 VAC 2NO | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48A400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 480V 7.6A 230 VAC NO AUX | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48B400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 480V 7.6A 120 VAC NO AUX | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DP4R60E60BH TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR REVERSG CONTACTOR PM W/BRE | Not Available Online | Chassis Mount | DP | ||||||||||||
Mfr: DRC3P48C411R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: DRC3P48D433R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 480VAC 3Phs 1NO+1NC EMR, RN, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | ||||||
Mfr: DRC3P60D440 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 600VAC 3Phs 2NO EMR, ZC, 3L DIN | Not Available Online | DIN Rail Mount | 4.8 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | ||||||
Mfr: DP4RSC60E40B8H TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR REVERSG CONTACTOR PM SS/B | Not Available Online | Chassis Mount | DP | ||||||||||||
Mfr: DRA3P48A42 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | DRA3P | ||||||||
Mfr: DRA3P48B22 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3P | ||||||||
Mfr: DRA3P48C4R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | DRA3P | ||||||||
Mfr: DRA3P48E22 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | DRA3P | ||||||||
Mfr: DRC3P48A4112 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P48D420R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 2NO RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3R48B420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 120 VAC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | |||
Mfr: DRC3P60D440R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 600VAC 3Phs 2NO EMR, RN, 2L DIN | Not Available Online | DIN Rail Mount | 7.6 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | ||||||
Mfr: DRC3P60A400R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: DRC3P60B400R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: DRC3P60C4002 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: DRC3P60D411R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 | ||||||||||||
Mfr: G3PE-245B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR DIN mnt 2 pl | 0In Stock | DIN Rail Mount | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE245B2NDC1224 | |||||||
Mfr: G3PE-535B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR no sink 2 pl 480 | 0In Stock | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE535B2HDC1224 | ||||||||
0In Stock | DIN Rail Mount | 40 mm | 99 mm | ELR | ELR_W3-_24DC/500AC-_2 ELRW324DC500AC2 |