Contactors - Solid State
507 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DP4RSC60D40 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/SS 48V 40A 15VCNT | 0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60D60 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 60A 15VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60D60B2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | DP4R | |||||||
Mfr: DP4RSC60E40 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/SS 48V 40A 32VCNT | Not Available Online | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | DP4R | |||||||
Mfr: DRA3P48A2R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State DIN MNT 3PH 480VAC 2A 220VAC CNT RN | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | DRA3 | |||||||
Mfr: DRA3P48A4R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State DIN MNT 3PH 480VAC 4A 220VAC CNT RN | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | DRA3 | |||||||
Mfr: DRA3P48B2R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State DIN MNT 3PH 480VAC 2A 120VAC CNT RN | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3 | |||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | DRA3 | ||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | DRA3 | ||||||||
Mfr: DP4R60E20H TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State SSR REVERSG CONTACTOR PM 48VDC | 0In Stock | Chassis Mount | DP | |||||||||||
Mfr: DRA3P48A4R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | DRA3P | |||||||
Mfr: DRA3P48C2R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | DRA3P | |||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | DRA3R | ||||||||
0In Stock | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 18 VDC to 28 VDC | 15 mA to 20 mA | DRA3R | ||||||||
Mfr: DRC3P48A420R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 230VAC 2NO RN 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B400R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC NO AUX RN 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 120VAC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48B420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 120VAC 2NO ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3P48D4202 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 24VAC/DC 2NO ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
Mfr: DRC3R40B400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 400V 7.6A 120 VAC NO AUX | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | DRC3 | ||
0In Stock | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 18 VDC to 28 VDC | 15 mA to 20 mA | DRA3R | ||||||||
Mfr: DRC3P48D4402 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 480VAC 3Phs 2NO EMR, ZC, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3P48D440R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 4.8A 480VAC 3Phs 2NO EMR, RN, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3R40E440 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 7.6A 400AC 3Phs Rvrs 24VDCIn 2NO EMR DIN | 0In Stock | DIN Rail Mount | 7.6 A | 400 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | DRC3 | |||||
Mfr: DRC3P48C420R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | DRC3 |