202 - Littelfuse - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 480 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | ||||||||||
Mfr: 202-575-RP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays 190-240VAC 50/60Hz 6W 1P VMON RELAY MAN | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 475 VAC to 600 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk | |||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Quick Connect | 1 Form C (SPDT-NO, NC) | 10 A | 190 VAC to 480 VAC | 202 | 35.56 mm | 63.5 mm | 63.5 mm | Bulk |