250A - Littelfuse - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 500 VAC to 600 VAC | 250A | 133.9 mm | 94.4 mm | 74.9 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | Screw | Non-Latching | 190 VAC to 480 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk | ||||||||
Mfr: 250-100-MET TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Relays MODEL 250-100/RT FORM C RELAY | 0In Stock | Panel Mount | Protection Relays | Voltage Monitor | Screw | DPDT (2 Form C) | 10 A | 95 VAC to 120 VAC | 250A | 74.9 mm | 133.9 mm | 74.4 mm | Bulk |