Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T9AS5D12-22 TTI: T9AS5D12-22 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 22VDC POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-5 | ||||
0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VAC | 3.9 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Bulk | 4-1393144-0 | |||||||
0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 320 Ohms | 277 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1393194-9 | ||||||
0In Stock15 On Order Expected 15-Oct-26 | Thread Mount | High Voltage Relays | High Voltage | SPDT (1 Form C) | 25 A | Turret | Non-Latching | 12 VDC | 80 Ohms | 3.5 kVDC | Molybdenum (Mo) | GH1 | 18.5 mm | 36 mm | Bulk | ||||||||
0In Stock5 On Order Expected 04-Jan-27 | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 25 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | G43A | 55.4 mm | Bulk | ||||||||||
0In Stock5 On Order Expected 22-Oct-26 | Through Hole | High Voltage Relays | High Voltage | Solder Pin | SPST (1 Form A) | 5 A | Solder Pin | Non-Latching | 12 VDC | 70 Ohms | 5 A | 10 kVDC | G81A | 56.6 mm | 19.8 mm | 18.5 mm | Bulk | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | Bulk | PLC-RPT-_24DC/21-21 PLCRPT24DC2121 | ||||
Mfr: FCA-150-BY4 TTI: FCA-150-BY4 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Military / Aerospace Relays | Mid Range Relay | Stud | SPST (1 Form X) | 50 A | Stud | Non-Latching | 28 VDC | 290 Ohms | 311.1 mA | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 1-1617795-0 | |||||
Mfr: T92S7D12-6 TTI: T92S7D12-6 TE Connectivity Availability: 0In StockIndustrial Relays POWER RELAY 6V 30A | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 1-1393212-2 | |||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 75 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 368.4 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1060227 | ||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Bulk | K1021432 | |||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Polarized | Solder Pin | 1 Form C (SPDT-NO, NC) | 28 VDC | 320 Ohms | FCA 10-25 Amp Relay | Bulk | 8-1617748-7 | |||||||||||||
Mfr: FCA-210-CX3 TTI: FCA-210-CX3 TE Connectivity / Agastat Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-8 | |||||
Mfr: T92P11D24-12 TTI: T92P11D24-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays T92P11D24-12 | 0In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | 3-1423008-5 | |||||
Mfr: OJE-SS-103HM,000 TTI: 1461103-1 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays APPLIANCE MINIATURE PCB RELAY | 0In Stock | Through Hole | Solder Pin | 1 Form A (SPST-NO) | Non-Latching | 3 VDC | 277 VAC, 30 VDC | Silver (Ag) | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | |||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 78 mm | 6.2 mm | 93 mm | Bulk | RIF-0-RPT-24DC/21AU RIF0RPT24DC21AU | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 8-1415534-9 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 6-1415074-1 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 | ||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 16.5 mm | 66.5 mm | Bulk | 2-1618240-7 | |||||||||
0In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | Tray | 5-1393144-7 | |||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-_24DC/21HC PLCRSC24DC21HC | ||||
Mfr: M83536/16-022M TTI: M83536/16-022M TE Connectivity / CII Availability: 0In Stock250 On Order Expected 05-Apr-27 Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO | 0In Stock250 On Order Expected 05-Apr-27 | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 26.035 mm | 26.035 mm | 25.654 mm | Bulk | FCA-410-1622M 2-1617754-1 | ||||
0In Stock | Panel Mount | Power Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 10 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 2-1618241-0 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form B (SPST-NC) | 5 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | Bulk | 2-1618241-8 |