Industrial Relays
11.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-8 | ||||||
0In Stock | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 24 VDC | 650 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Bulk | 5-1393144-1 | |||||||
Mfr: T9AS5D12-48 TTI: T9AS5D12-48 TE Connectivity / P&B Availability: 0In StockIndustrial Relays SPDT 20A 48VDC | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | 3-1393210-8 | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 230 VAC | 19.465 kOhms | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415075-1 | |||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 8-1415534-7 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 5-1415074-1 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 9-1415074-1 | |||||
Mfr: M6106/19-017 TTI: M6106/19-017 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays M6106/19-017 | 0In Stock | Military / Aerospace Relays | FCA-125 | Bulk | FCA-125-17 2-1617748-3 | ||||||||||||||||||
0In Stock7 On Order Expected 22-Oct-26 | Flange Mount | High Voltage Relays | High Voltage | Screw | SPDT (1 Form C) | 50 A | Turret | Non-Latching | 26.5 VDC | 250 Ohms | 15 kVDC | Molybdenum (Mo) | G2 | 26.6 mm | 40.7 mm | Bulk | |||||||
0In Stock5 On Order Expected 28-Dec-26 | Flange Mount | High Voltage Relays | High Voltage | SPST (1 Form A) | 30 A | Bus Wire | Non-Latching | 12 VDC | 70 Ohms | 5 kVDC | G41A | 43.6 mm | Bulk | ||||||||||
0In Stock4 On Order Expected 07-Oct-26 | Thread Mount | High Voltage Relays | High Voltage | Wire Leads | SPDT (1 Form C) | 10 A | Turret | Non-Latching | 26.5 VDC | 75 Ohms | 70 kVDC | Molybdenum (Mo) | G71C | 50.3 mm | 50.8 mm | Bulk | |||||||
0In Stock7 On Order Expected 15-Oct-26 | Flange Mount | High Voltage Relays | High Voltage | Screw | DPDT (2 Form C) | 75 A | Screw | Non-Latching | 26.5 VDC | 240 Ohms | 20 kVDC | Molybdenum (Mo) | G23 | 40.8 mm | 91 mm | Bulk | |||||||
Mfr: M83536/16-023L TTI: ES4100403ETL TE Connectivity / Raychem Availability: 0In Stock50 On Order Expected 05-Apr-27 Industrial Relays ES4100403ETL=RELAY | 0In Stock50 On Order Expected 05-Apr-27 | 4PDT (4 Form C) | 10 A | Non-Latching | 28 VDC | 115 VAC, 28 VDC | Silver Cadmium | 26 mm | 26 mm | 25.7 mm | Bulk | ||||||||||||
Mfr: T9AV2XD16-12 TTI: T9AV2XD16-12 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form B (SPST-NC) | 30 A | Solder Pin | Non-Latching | 12 VDC | 144 Ohms | 240 VAC | Silver Tin Indium (AgSnIn) | T9A | 32.51 mm | 27.43 mm | 27.94 mm | Bulk | 2071229-2 | ||||
Mfr: T9AV5L22-24 TTI: 4-1419104-3 TE Connectivity / Raychem Availability: Not Available OnlineIndustrial Relays T9AV5L22-24=RELAY QC/PC VENTED | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 24 VDC | 660 Ohms | 37 mA | 240 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Bulk | T9AV5L22-24 | ||||
Mfr: OJE-SH-112HMF,F095 TTI: 4-1419144-7 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays OJE-SH-112HMF F095 | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 277 VAC, 30 VDC | Silver Alloy (Ag) | 18.2 mm | 10.2 mm | 14.6 mm | Bulk | OJE-SH-112HMF,F095 | ||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 230 VAC | 19.47 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 1415075-1 | |||||
Mfr: FCA-210-CX4 TTI: FCA-210-CX4 TE Connectivity Availability: 0In StockIndustrial Relays 2FormC (DPDT) 28VDC | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Bulk | 9-1617751-9 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-RSC-_24UC/21 PLCRSC24UC21 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.1 kOhms | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | Bulk | EMG_10-REL/KSR-_24/21-LC EMG10RELKSR2421LC | |||
0In Stock | Socket | Power Relays | Standard | Quick Connect | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 110 VDC | 16.133 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-3 | ||||||
Mfr: FC-335-SY4 TTI: FC-335-SY4 TE Connectivity / CII Availability: 0In StockIndustrial Relays Screw, Bracket 28 Vdc Suppressed | 0In Stock | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | Bulk | 1617807-4 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 50 mA | Push-In | Non-Latching | 24 VDC | 9 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | RIF-0 | 66 mm | 6.2 mm | 93 mm | Kit | RIF-0-RPT-24DC/_1AU RIF0RPT24DC1AU | ||||
Mfr: T77S1D3-05 TTI: T77S1D3-05 TE Connectivity / Raychem Availability: 0In StockIndustrial Relays SPST-NO 3A 5VDC | 0In Stock | Through Hole | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 3 A | Non-Latching | 5 VDC | 55.6 Ohms | 277 VAC, 30 VDC | Silver (Ag) | T77 | 18.2 mm | 10.2 mm | 14.7 mm | Bulk | 1-1393194-3 | |||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 27.43 mm | 27.94 mm | 32.51 mm | Bulk | 4-1393210-4 |